Part Details for E3AS-HL150LMD 2M by OMRON Corporation
Overview of E3AS-HL150LMD 2M by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E3AS-HL150LMD 2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E3ASHL150LMD2M
|
Avnet Americas | Distance Measuring Sensor, Triangulation, 150mm, PNP Open Collector, 10 V to 30 V - Bulk (Alt: E3ASHL150LMD2M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$292.0680 / $349.5240 | Buy Now |
DISTI #
653-E3ASHL150LMD2M
|
Mouser Electronics | Photoelectric Sensors CMOS, 150mm, Line, PNP, COM2, | 0 |
|
$362.0500 / $362.6900 | Order Now |