There are no models available for this part yet.
Overview of E3AS-HL150LMN 2M by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for E3AS-HL150LMN 2M by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
E3ASHL150LMN2M
|
Avnet Americas | Distance Measuring Sensor, Triangulation, 150mm, NPN, 10 V to 30 V - Bulk (Alt: E3ASHL150LMN2M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$292.0680 / $349.5240 | Buy Now | |
DISTI #
653-E3ASHL150LMN2M
|
Mouser Electronics | Photoelectric Sensors CMOS, 150mm, Line, NPN, 2M | 0 |
|
$362.6900 | Order Now |