Part Details for E3AS-HL150LMT M3 by OMRON Industrial Automation
Overview of E3AS-HL150LMT M3 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E3AS-HL150LMT M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH5994
|
Newark | Photo Sensor, Triangulation, M8, 150Mm, Sensing Range Max:150Mm, Sensing Method:Triangulation, Sensor Output Type:Pnp, Product Range:E3As-Hl Series, Connection Method:M8 Connector, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30Vrohs Compliant: Yes |Omron Industrial Automation E3AS-HL150LMT M3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$144.6300 | Buy Now |
DISTI #
236-E3AS-HL150LMTM3-ND
|
DigiKey | PHOTOELECTRIC SENSOR, CMOS, 3-WI Min Qty: 1 Lead time: 9 Weeks Container: Box |
3 In Stock |
|
$316.0080 / $344.7400 | Buy Now |
DISTI #
OMIE3AS-HL150LMT M3
|
Heilind Electronics | CMOS 150MM LINE PNP COM3 E3ASHL150LMTM3 | Americas - 0 in Stock |
|
Buy Now |