There are no models available for this part yet.
Overview of E3AS-HL150MN 5M by OMRON Industrial Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for E3AS-HL150MN 5M by OMRON Industrial Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94AH6006
|
Newark | Photo Sensor, Triangulation, Wired/150Mm, Sensing Method:Triangulation, Product Range:E3As-Hl Series, Connection Method:Cable, Sensing Range Max:150Mm, Sensor Output Type:Npn, Supply Voltage Dc Max:30V, Supply Voltage Dc Min:10V Rohs Compliant: Yes |Omron Industrial Automation E3AS-HL150MN 5M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$454.2300 / $557.8800 | Buy Now | |
DISTI #
236-E3AS-HL150MN5M-ND
|
DigiKey | PHOTOELECTRIC SENSOR, CMOS, 3-WI Min Qty: 1 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$487.0300 | Buy Now | |
DISTI #
OMIE3AS-HL150MN 5M
|
Heilind Electronics | CMOS, 150MM, SPOT, NPN, 5M E3ASHL150MN5M | Americas - 0 in Stock |
|
Buy Now |