Part Details for E3AS-HL150MT 2M by OMRON Industrial Automation
Overview of E3AS-HL150MT 2M by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E3AS-HL150MT 2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH6010
|
Newark | Photo Sensor, Triangulation, Wired/150Mm, Sensing Method:Triangulation, Product Range:E3As-Hl Series, Connection Method:Cable, Sensing Range Max:150Mm, Sensor Output Type:Pnp, Supply Voltage Dc Max:30V, Supply Voltage Dc Min:10V Rohs Compliant: Yes |Omron Industrial Automation E3AS-HL150MT 2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$370.5000 / $449.5400 | Buy Now |
DISTI #
236-E3AS-HL150MT2M-ND
|
DigiKey | PHOTOELECTRIC SENSOR, CMOS, 3-WI Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$404.1100 | Buy Now |
DISTI #
OMIE3AS-HL150MT 2M
|
Heilind Electronics | CMOS, 150MM, SPOT, PNP, COM3, E3ASHL150MT2M | Americas - 0 in Stock |
|
Buy Now |