Part Details for E3AS-L80MD 2M by OMRON Corporation
Overview of E3AS-L80MD 2M by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E3AS-L80MD 2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E3ASL80MD2M
|
Avnet Americas | Photoelectric Sensor PNP Output Red Light 10V to 30V 80mm Sensing Distance 2m Pre-Wired Model - Bulk (Alt: E3ASL80MD2M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$158.3316 / $189.4788 | Buy Now |
DISTI #
51AH5476
|
Avnet Americas | Photoelectric Sensor PNP Output Red Light 10V to 30V 80mm Sensing Distance 2m Pre-Wired Model - Bulk (Alt: 51AH5476) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 4 Partner Stock |
|
$202.2300 / $217.4500 | Buy Now |
DISTI #
653-E3ASL80MD2M
|
Mouser Electronics | Photoelectric Sensors BGS, 80 mm, PNP, COM 2, SUS, 2M | 0 |
|
$161.4800 | Order Now |
DISTI #
E3ASL80MD2M
|
Avnet Americas | Photoelectric Sensor PNP Output Red Light 10V to 30V 80mm Sensing Distance 2m Pre-Wired Model - Bulk (Alt: E3ASL80MD2M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$158.3316 / $189.4788 | Buy Now |
DISTI #
51AH5476
|
Avnet Americas | Photoelectric Sensor PNP Output Red Light 10V to 30V 80mm Sensing Distance 2m Pre-Wired Model - Bulk (Alt: 51AH5476) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 4 Partner Stock |
|
$202.2300 / $217.4500 | Buy Now |
Part Details for E3AS-L80MD 2M
E3AS-L80MD 2M CAD Models
E3AS-L80MD 2M Part Data Attributes:
|
E3AS-L80MD 2M
OMRON Corporation
Buy Now
|
Compare Parts:
E3AS-L80MD 2M
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |