E3F2R4B4P1

Overview of E3F2R4B4P1 by OMRON Industrial Automation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Price & Stock for E3F2R4B4P1 by OMRON Industrial Automation

Part # Manufacturer Description Stock Price Buy
DISTI # 80K1700
Newark Photoelectric Sensor, Sensor Output:Pnp, Sensing Range Max:4M, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Output Current:100Ma, Product Range:E3F2 Series, Sensing Mode:Retroreflective, Sensor Housing:Cylindrical Rohs Compliant: Yes |Omron Industrial Automation E3F2R4B4P1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
Onlinecomponents.com Photoelectric Sensor Polarized Retro-Reflective Light ON/Dark ON PNP 4m 4-Pin RoHS: Compliant Alternative Product Available
  • 0 $0
$0 Buy Now

CAD Models for E3F2R4B4P1 by OMRON Industrial Automation
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for E3F2R4B4P1 by OMRON Industrial Automation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: E3F2R4B4P1 by OMRON Industrial Automation

Select Manufacturer
Which Manufacturer of E3F2R4B4P1 would you like to use for your alert(s)?
  • Please alert me when E3F2R4B4P1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for E3F2R4B4P1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for E3F2R4B4P1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for E3F2R4B4P1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for E3F2R4B4P1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare E3F2R4B4P1 by OMRON Industrial Automation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: