Part Details for E3FA-DP15-F2 2M by OMRON Industrial Automation
Overview of E3FA-DP15-F2 2M by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E3FA-DP15-F2 2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z9296-ND
|
DigiKey | SENSOR REFLECTIVE 300MM PNP Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
3 In Stock |
|
$61.3872 / $80.4400 | Buy Now |
DISTI #
72071237
|
RS | Alt Wiring 0.3M range PW Infra, E3FA0066M , E3FA-DP15-F2 2M | Omron Automation E3FA-DP15-F2 2M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$74.0000 / $80.4400 | RFQ |
DISTI #
OISE3FA-DP15-F2 2M
|
Heilind Electronics | ALT WIRING 0.3M RANGE PW INFRA E3FADP15F22M | Americas - 0 in Stock |
|
Buy Now |