Part Details for E3FB-DN11 2M by OMRON Industrial Automation
Overview of E3FB-DN11 2M by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E3FB-DN11 2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46X9641
|
Newark | Sensor, Photoelectric, 100Mm, Npn, Sensor Output Type:Npn, Sensing Range Max:100Mm, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Output Current:100Ma, Product Range:E3Fb Series Rohs Compliant: Yes |Omron Industrial Automation E3FB-DN11 2M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.3100 / $116.5000 | Buy Now |
DISTI #
SW1794-ND
|
DigiKey | SENSOR REFLECTVE 100MM NPN DO/LO Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
5 In Stock |
|
$69.0924 / $88.8300 | Buy Now |
DISTI #
OISE3FB-DN11 2M
|
Heilind Electronics | BRASS M18, 0.1M DIFF,AX,NPN,PW E3FBDN112M | Americas - 0 in Stock |
|
Buy Now |