There are no models available for this part yet.
Overview of E3FRAAU440 by Switchcraft Conxall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for E3FRAAU440 by Switchcraft Conxall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
E3FRAAU440
|
TTI | XLR Connectors E SERIES FE 03P RA AU 4/40THRD RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 400 In Stock |
|
$5.8700 | Buy Now | |
DISTI #
000000000001461175
|
Sager | Standard Circular Connector E SERIES FE 03P RA AU 4/40THRD | 0 |
|
Buy Now |
CAD Models for E3FRAAU440 by Switchcraft Conxall
Part Data Attributes for E3FRAAU440 by Switchcraft Conxall
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SWITCHCRAFT INC
|
Reach Compliance Code
|
compliant
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
FEMALE
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
SATIN-NICKEL
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
3
|