-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 3 Contact(s), Female, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R8566
|
Newark | Connector, Xlr, Jack, 3 Position, No. Of Contacts:3Contacts, Gender:Jack, Connector Mounting:Panel Mount, Contact Plating:Silver Plated Contacts, Connector Body Material:Metal Body, Product Range:E Series, Connector Type:Xlr Rohs Compliant: Yes |Switchcraft/conxall E3FSC RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1500 / $4.4800 | Buy Now |
DISTI #
SC1992-ND
|
DigiKey | CONN PLUG FMALE XLR 3P SLDR CUP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
9 In Stock |
|
$3.9842 / $8.9300 | Buy Now |
DISTI #
502-E3FSC
|
Mouser Electronics | XLR Connectors E SERIES SOLDER CUP RoHS: Compliant | 366 |
|
$3.9800 / $4.8900 | Buy Now |
DISTI #
70214569
|
RS | Conn AV XLR Jack 3 Cont Pnl Mnt Insulated Q-G/E Series Solder Cup Silver 15A | Switchcraft E3FSC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 146 |
|
$2.8000 | Buy Now |
|
Onlinecomponents.com | Conn XLR Connector F 3 POS Solder Cup ST Panel Mount 4 Terminal 1 Port RoHS: Compliant |
55 In Stock |
|
$3.6600 / $5.9300 | Buy Now |
DISTI #
E3FSC
|
TTI | XLR Connectors E SERIES SOLDER CUP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 20 In Stock |
|
$5.0600 | Buy Now |
DISTI #
000000000000702589
|
Sager | XLR Connectors E SERIES SOLDER CUP Min Qty: 1 | 0 |
|
$4.3100 / $4.9300 | Buy Now |
DISTI #
E3FSC
|
Avnet Abacus | Conn XLR Connector F 3 Solder Cup ST Panel Mount 3 Terminal 1 Port (Alt: E3FSC) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn XLR Connector F 3 POS Solder Cup ST Panel Mount 4 Terminal 1 Port RoHS: Compliant |
55 In Stock |
|
$3.6600 / $5.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
E3FSC
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
E3FSC
Switchcraft Conxall
Circular Connector, 3 Contact(s), Female, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Switchcraft | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | SATIN-NICKEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |