Part Details for E3FSCAU440 by Switchcraft Conxall
Overview of E3FSCAU440 by Switchcraft Conxall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E3FSCAU440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E3FSCAU440
|
TTI | XLR Connectors E SERIES 3 PIN FEMALE RECEPT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 420 In Stock |
|
$6.1000 | Buy Now |
Part Details for E3FSCAU440
E3FSCAU440 CAD Models
E3FSCAU440 Part Data Attributes
|
E3FSCAU440
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
E3FSCAU440
Switchcraft Conxall
Circular Connector, 3 Contact(s), Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | SATIN-NICKEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |