Part Details for E3H2-T2B2S2M by OMRON Corporation
Overview of E3H2-T2B2S2M by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for E3H2-T2B2S2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-E3H2-T2B2S2M
|
Mouser Electronics | DIP Switches / SIP Switches | 0 |
|
$274.8700 / $303.0000 | Order Now |
Part Details for E3H2-T2B2S2M
E3H2-T2B2S2M CAD Models
E3H2-T2B2S2M Part Data Attributes
|
E3H2-T2B2S2M
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
E3H2-T2B2S2M
OMRON Corporation
Retroreflective Photoelectric Sensor, 0mm Min, 2000mm Max, Cylindrical,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Height | 49 mm | |
Body Length or Diameter | 8 mm | |
Housing | STAINLESS STEEL | |
Measurement Range-Max (mm) | 2000 mm | |
Measurement Range-Min (mm) | ||
Operating Current-Max | 45 mA | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | PNP | |
Package Shape/Style | CYLINDRICAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,RETROREFLECTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | WIRE |