Part Details for E3JK-RN12 2M by OMRON Corporation
Overview of E3JK-RN12 2M by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E3JK-RN12 2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E3JKRN122M
|
Avnet Americas | Photoelectric Sensor, 6 m, NPN Open Collector, 100 mA Output, 10 VDC to 30 VDC - Bulk (Alt: E3JKRN122M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$46.8846 / $56.1078 | Buy Now |
DISTI #
653-E3JK-RN122M
|
Mouser Electronics | Photoelectric Sensors E3JK, Retro, NPN, 6m, PW 2M | 1 |
|
$53.4900 / $70.0900 | Buy Now |