Part Details for E3JM-10S4-M1J-N0.3M by OMRON Americas
Overview of E3JM-10S4-M1J-N0.3M by OMRON Americas
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
53610-S40-7 | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 40 Positions, 2.54 mm (0.1 in.), Vertical Header 0.38 um (15 u\\.) Gold Mating Plating. | |
HFW10S-4STZE1HLF | Amphenol Communications Solutions | 1.00mm Flex Connector, HFW Straight series, 10 Position, Top Entry Surface Mount, Tin plating, Non-ZIF, Halogen-free . | |
53610-S40-6LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Eject Latch Shrouded Header, Through Hole, Vertical, Double Row, 40 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for E3JM-10S4-M1J-N0.3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003944540
|
Sager | Photoelectric Sensors | 0 |
|
Buy Now |