Part Details for E3JM-DS70M4T-US by OMRON Industrial Automation
Overview of E3JM-DS70M4T-US by OMRON Industrial Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E3JM-DS70M4T-US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B8072
|
Newark | Photo Sensor W/ Timer, 2.3 , Relay, 240V, Sensing Method:Diffuse, Product Range:-, Connection Method:Cable Gland, Sensing Range Max:2.3Ft, Sensor Output Type:Relay, Supply Voltage Dc Max:240V, Supply Voltage Dc Min:12V Rohs Compliant: Yes |Omron Industrial Automation E3JM-DS70M4T-US RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$266.5200 / $277.6200 | Buy Now |
DISTI #
Z12089-ND
|
DigiKey | SENSOR REFLECTIVE 700MM RELAY Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
21 In Stock |
|
$224.7000 / $313.4300 | Buy Now |
DISTI #
OISE3JM-DS70M4T-US
|
Heilind Electronics | Americas - 3 in Stock |
|
$297.0000 / $311.8500 | Buy Now | |
DISTI #
OISE3JM-DS70M4T-US
|
Interstate Connecting Components | 1 |
|
$297.0000 / $311.8500 | Buy Now |