Part Details for E3MRABAU by Switchcraft Conxall
Overview of E3MRABAU by Switchcraft Conxall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E3MRABAU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27B8773
|
Newark | E Series 3 Pin Xlr Male, Right Angle Pc Contacts, Gold Pins/Black Finish |Switchcraft/conxall E3MRABAU RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9900 / $11.1000 | Buy Now |
DISTI #
E3MRABAU-ND
|
DigiKey | CONN RCPT MALE XLR 3P GOLD SLDR Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.4752 | Buy Now |
DISTI #
502-E3MRABAU
|
Mouser Electronics | XLR Connectors QG RECEPTACLE/BLACK/ RoHS: Compliant | 0 |
|
$7.6900 / $10.0900 | Order Now |
|
Onlinecomponents.com | Conn XLR Connector M 3 POS Solder RA Thru-Hole 4 Terminal 1 Port RoHS: Compliant | 0 |
|
$5.8800 / $9.6700 | Buy Now |
DISTI #
000000000000070577
|
Sager | XLR Connectors QG RECEPTACLE/BLACK/ | 0 |
|
Buy Now |
Part Details for E3MRABAU
E3MRABAU CAD Models
E3MRABAU Part Data Attributes
|
E3MRABAU
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
E3MRABAU
Switchcraft Conxall
Circular Connector, 3 Contact(s), Male, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Additional Feature | SOLDERED DIRECTLY TO THE BOARD | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | SATIN-NICKEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |