Part Details for E3MSC by Switchcraft Conxall
Overview of E3MSC by Switchcraft Conxall
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E3MSC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC3287
|
Newark | 3 Pin Xlr Male Panel Connector Silver Pins, No. Of Contacts:3Contacts, Gender:Plug, Connector Mounting:Panel Mount, Contact Plating:-, Connector Body Material:-, Product Range:- Rohs Compliant: Yes |Switchcraft/conxall E3MSC Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4200 / $4.8900 | Buy Now |
DISTI #
SC2465-ND
|
DigiKey | CONN RCPT MALE XLR 3P SOLDER CUP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
174 In Stock |
|
$3.7250 / $5.0800 | Buy Now |
DISTI #
502-E3MSC
|
Mouser Electronics | XLR Connectors 3Pin Male Solder Cup RoHS: Compliant | 51 |
|
$3.7200 / $5.0800 | Buy Now |
DISTI #
70214571
|
RS | Conn AV XLR Jack 3 Cont Pnl Mnt Insulated Q-G/E Series Solder Cup Silver 15A | Switchcraft E3MSC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9500 / $6.5800 | RFQ |
|
Onlinecomponents.com | Conn XLR Connector M 3 POS Solder Cup ST Panel Mount 4 Terminal 1 Port RoHS: Compliant |
103 In Stock |
|
$3.5400 / $5.7300 | Buy Now |
DISTI #
E3MSC
|
TTI | XLR Connectors 3Pin Male Solder Cup RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.4700 / $4.1200 | Buy Now |
DISTI #
000000000001158550
|
Sager | XLR Connectors 3Pin Male Solder Cup Min Qty: 50 | 0 |
|
$4.3400 / $5.2200 | Buy Now |
DISTI #
E3MSC
|
Avnet Abacus | Conn XLR Connector M 3 4.01mm Solder Cup ST Panel Mount 3 Terminal 1 Port (Alt: E3MSC) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn XLR Connector M 3 POS Solder Cup ST Panel Mount 4 Terminal 1 Port RoHS: Compliant |
103 In Stock |
|
$3.5400 / $5.7300 | Buy Now |
Part Details for E3MSC
E3MSC CAD Models
E3MSC Part Data Attributes
|
E3MSC
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
E3MSC
Switchcraft Conxall
Circular Connector, 3 Contact(s), Male, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | SATIN-NICKEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |