Part Details for E3RA-DN13 2M by OMRON Corporation
Overview of E3RA-DN13 2M by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E3RA-DN13 2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E3RADN132M
|
Avnet Americas | PLSTCM18,0.7MDIFF,RAD,NPN,PW - Bulk (Alt: E3RADN132M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$77.6286 / $92.8998 | Buy Now |
DISTI #
653-E3RADN132M
|
Mouser Electronics | Photoelectric Sensors Diffuse 2M Cable NPN Radial 700mm RoHS: Not Compliant | 5 |
|
$82.7400 | Buy Now |
DISTI #
E3RA-DN13-2M
|
TME | Sensor: photoelectric, angular, Range: 0.7m, NPN, DARK-ON,LIGHT-ON Min Qty: 1 | 0 |
|
$91.7300 / $105.4200 | RFQ |
Part Details for E3RA-DN13 2M
E3RA-DN13 2M CAD Models
E3RA-DN13 2M Part Data Attributes
|
E3RA-DN13 2M
OMRON Corporation
Buy Now
|
Compare Parts:
E3RA-DN13 2M
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |