Part Details for E3RA-RN21 by OMRON Corporation
Overview of E3RA-RN21 by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for E3RA-RN21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E3RARN21
|
Avnet Americas | PLSTCM18,RETRO3M,RAD,NPN,CON - Bulk (Alt: E3RARN21) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$83.0088 / $99.3384 | Buy Now |
DISTI #
653-E3RARN21
|
Mouser Electronics | Photoelectric Sensors ThruBeam M12 Conn NPN Radial 15m RoHS: Compliant | 0 |
|
$94.7300 / $111.4200 | Order Now |
DISTI #
E3RARN21
|
Avnet Americas | PLSTCM18,RETRO3M,RAD,NPN,CON - Bulk (Alt: E3RARN21) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$83.0088 / $99.3384 | Buy Now |
DISTI #
E3RA-RN21
|
TME | Sensor: photoelectric, angular, Range: 0.1÷3m, NPN, Usup: 10÷30VDC Min Qty: 1 | 0 |
|
$88.2500 / $101.4300 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 10 |
|
$127.4296 | Buy Now |
Part Details for E3RA-RN21
E3RA-RN21 CAD Models
E3RA-RN21 Part Data Attributes:
|
E3RA-RN21
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
E3RA-RN21
OMRON Corporation
Retroreflective Photoelectric Sensor, 100mm Min, 3000mm Max, Cylindrical,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Housing | ABS | |
Measurement Range-Max (mm) | 3000 mm | |
Measurement Range-Min (mm) | 100 mm | |
Operating Current-Max | 25 mA | |
Output Type | NPN | |
Package Shape/Style | CYLINDRICAL | |
Response Time | 500 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,RETROREFLECTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CONNECTOR |