Part Details for E3RA-TN11 2M by OMRON Corporation
Overview of E3RA-TN11 2M by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E3RA-TN11 2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E3RATN112M
|
Avnet Americas | PLSTCM18,TB15M,RAD,NPN,PW - Bulk (Alt: E3RATN112M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$126.8190 / $151.7670 | Buy Now |
DISTI #
86W6671
|
Avnet Americas | PLSTCM18,TB15M,RAD,NPN,PW - Bulk (Alt: 86W6671) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 6 Days Container: Bulk | 3 Partner Stock |
|
$165.9000 / $178.4000 | Buy Now |
DISTI #
653-E3RATN112M
|
Mouser Electronics | Photoelectric Sensors ThruBeam 2M Cable NPN Radial 15m RoHS: Not Compliant | 0 |
|
$139.2600 | Order Now |
DISTI #
19273097
|
Verical | Photoelectric Sensor Thru-beam Light ON/Dark ON NPN 15m 4-Pin Min Qty: 2 Package Multiple: 1 | Americas - 3 |
|
$58.8387 / $60.9421 | Buy Now |
DISTI #
E3RA-TN11-2M
|
TME | Sensor: photoelectric, angular, Range: 0÷15m, NPN, Usup: 10÷30VDC Min Qty: 1 | 0 |
|
$136.7700 / $157.1800 | RFQ |