Part Details for E3RA-TP11 2M by OMRON Industrial Automation
Overview of E3RA-TP11 2M by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E3RA-TP11 2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46X8064
|
Newark | Sensor, Photoelectric, 15M, Pnp, Sensor Output Type:Pnp, Sensing Range Max:15M, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Output Current:100Ma, Product Range:E3Ra Series Rohs Compliant: Yes |Omron Industrial Automation E3RA-TP11 2M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$157.6600 / $220.9400 | Buy Now |
DISTI #
SW1837-ND
|
DigiKey | SENSOR THROUGH-BEAM 15M PNP Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2 In Stock |
|
$131.5440 / $145.1500 | Buy Now |
DISTI #
OISE3RA-TP11 2M
|
Heilind Electronics | PLSTCM18,TB15M,RAD,PNP,PW E3RATP112M | Americas - 0 in Stock |
|
Buy Now |