Part Details for E3RB-DP22 by OMRON Corporation
Overview of E3RB-DP22 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP222ACPZ-1228-R7 | Analog Devices | 300mA LDO 1.2Vo1, 2.8Vo2 | |
ADP222ACPZ-2827-R7 | Analog Devices | 300mA LDO 2.8Vo1, 2.7Vo2 | |
ADP2291ARMZ-R7 | Analog Devices | Single Cell Li-Battery Charger |
Price & Stock for E3RB-DP22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E3RBDP22
|
Avnet Americas | BRASSM18,0.3M DIFF,RAD,PNP,CON - Bulk (Alt: E3RBDP22) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$93.7692 / $112.2156 | Buy Now |
DISTI #
653-E3RB-DP22
|
Mouser Electronics | Photoelectric Sensors BrassM180.3m DiffRadPNPCon RoHS: Compliant | 5 |
|
$103.4800 / $124.7700 | Buy Now |
DISTI #
E3RB-DP22
|
TME | Sensor: photoelectric Min Qty: 1 | 0 |
|
$102.6800 / $118.8900 | RFQ |
Part Details for E3RB-DP22
E3RB-DP22 CAD Models
E3RB-DP22 Part Data Attributes
|
E3RB-DP22
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
E3RB-DP22
OMRON Corporation
Diffuse Photoelectric Sensor, 0mm Min, 300mm Max, Cylindrical,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Housing | BRASS NICKEL PLATED | |
Measurement Range-Max (mm) | 300 mm | |
Measurement Range-Min (mm) | ||
Operating Current-Max | 25 mA | |
Output Type | PNP | |
Package Shape/Style | CYLINDRICAL | |
Response Time | 500 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CONNECTOR |