Part Details for E3S-LS10XE4 by OMRON Corporation
Overview of E3S-LS10XE4 by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for E3S-LS10XE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E3SLS10XE4
|
Avnet Americas | PHOTOELECTRIC SENSOR - Bulk (Alt: E3SLS10XE4) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$296.6796 / $355.0428 | Buy Now |
DISTI #
653-E3SLS10XE4
|
Mouser Electronics | Photoelectric Sensors PROXIMITY RoHS: Compliant | 7 |
|
$340.4400 / $340.4500 | Buy Now |
DISTI #
E3SLS10XE4
|
Avnet Americas | PHOTOELECTRIC SENSOR - Bulk (Alt: E3SLS10XE4) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$296.6796 / $355.0428 | Buy Now |
DISTI #
E3S-LS10XE4
|
TME | Sensor: photoelectric, Range: 30÷200mm, NPN, DARK-ON,LIGHT-ON Min Qty: 1 | 0 |
|
$354.6700 / $410.6700 | RFQ |
Part Details for E3S-LS10XE4
E3S-LS10XE4 CAD Models
E3S-LS10XE4 Part Data Attributes:
|
E3S-LS10XE4
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
E3S-LS10XE4
OMRON Corporation
Through Beam Photoelectric Sensor, 30mm Min, 100mm Max, 1.10V, Panel Mount, METAL PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | METAL PACKAGE | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | IP67 | |
Housing | METAL | |
Measurement Range-Max (mm) | 100 mm | |
Measurement Range-Min (mm) | 30 mm | |
Mounting Feature | PANEL MOUNT | |
Operating Current-Max | 40 mA | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Output Range | 1.10V | |
Output Type | VOLTAGE OUTPUT | |
Response Time | 1000 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM | |
Supply Voltage-Max | 26.4 V | |
Supply Voltage-Min | 10.8 V | |
Surface Mount | NO | |
Termination Type | WIRE |