Part Details for E3S-LS20XE4 by OMRON Industrial Automation
Overview of E3S-LS20XE4 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTP8A77990ASKB0EB0SA000 | Renesas Electronics Corporation | Full Graphics Cluster & Cockpit Solution R-Car E3 Reference Board / Ebisu |
Price & Stock for E3S-LS20XE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B8235
|
Newark | Photoelectric Sensor, Sensor Output Type:Npn, Sensing Range Max:250Mm, Supply Voltage Dc Min:12V, Supply Voltage Dc Max:24V, Output Current:80Ma, Product Range:-, Sensing Mode:Diffuse-Reflective, Sensing Range Min:5Cm Rohs Compliant: Yes |Omron Industrial Automation E3S-LS20XE4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$403.5800 / $491.5300 | Buy Now |
DISTI #
Z11194-ND
|
DigiKey | SENSOR REFLECTVE 250MM NPN DO/LO Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$313.4248 / $421.0400 | Buy Now |
DISTI #
OISE3S-LS20XE4
|
Heilind Electronics | PHOTOELECTRIC SENSOR OCB - IAB PRODUCT | Americas - 0 in Stock |
|
$385.7538 / $417.9000 | Buy Now |