Part Details for E3S-R86 by OMRON Corporation
Overview of E3S-R86 by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E3S-R86
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E3SR86
|
Avnet Americas | PNP,CONN.,VERT,RED LED,0.1-1M - Bulk (Alt: E3SR86) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$288.9936 / $345.8448 | Buy Now |
DISTI #
653-E3S-R86
|
Mouser Electronics | Photoelectric Sensors PNP CONN. VERT RED L ED 0.1-1M RoHS: Compliant | 0 |
|
$368.5100 / $375.2700 | Order Now |
DISTI #
E3SR86
|
Avnet Americas | PNP,CONN.,VERT,RED LED,0.1-1M - Bulk (Alt: E3SR86) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$288.9936 / $345.8448 | Buy Now |
DISTI #
E3S-R86
|
TME | Sensor: photoelectric, Range: 0.1÷1m, PNP, DARK-ON,LIGHT-ON, 100mA Min Qty: 1 | 1 |
|
$218.5000 / $251.1100 | Buy Now |
DISTI #
E3SR86
|
Avnet Americas | PNP,CONN.,VERT,RED LED,0.1-1M - Bulk (Alt: E3SR86) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$288.9936 / $345.8448 | Buy Now |
Part Details for E3S-R86
E3S-R86 CAD Models
E3S-R86 Part Data Attributes:
|
E3S-R86
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
E3S-R86
OMRON Corporation
Retroreflective Photoelectric Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | IP67, MUTUAL INTERFERENCE PREVENTION, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Breadth | 12 mm | |
Body Height | 40 mm | |
Body Length or Diameter | 23.3 mm | |
Housing | PLASTIC | |
Measurement Range-Max (mm) | 1000 mm | |
Measurement Range-Min (mm) | ||
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Circuit Type | Open Collector | |
Output Type | PNP | |
Package Shape/Style | RECTANGULAR | |
Response Time | 1000 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,RETROREFLECTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |