Part Details for E3T-CD13 2M by OMRON Industrial Automation
Overview of E3T-CD13 2M by OMRON Industrial Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E3T-CD13 2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC9586
|
Newark | Sensor, Optical, 50Mm, Pnp, 24Vdc, Sensor Output Type:Pnp, Sensing Range Max:50Mm, Supply Voltage Dc Min:12V, Supply Voltage Dc Max:24V, Output Current:80Ma, Product Range:E3T-C Series Rohs Compliant: Yes |Omron Industrial Automation E3T-CD13 2M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$141.1400 / $160.3900 | Buy Now |
DISTI #
Z8353-ND
|
DigiKey | SENSOR REFLECTIVE 50MM PNP Min Qty: 1 Lead time: 4 Weeks Container: Box |
138 In Stock |
|
$141.3720 / $154.2200 | Buy Now |
DISTI #
70962425
|
RS | Photoelectric Sensor, Diffuse Reflect, PNP, 50mm, 2m Prewired, E3T Series | Omron Automation E3T-CD13 2M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$135.7100 / $154.2200 | RFQ |
DISTI #
OISE3T-CD13 2M
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now |