Part Details for E3T-FT12 (ALTERNATE: E3TFT12) by OMRON Industrial Automation
Overview of E3T-FT12 (ALTERNATE: E3TFT12) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E3T-FT12 (ALTERNATE: E3TFT12)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70178311
|
RS | Photoelectric Sensor, Through Beam, NPN, 500mm, 2m Prewired, E3T Series | Omron Automation E3T-FT12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 3 |
|
$131.9900 / $149.9900 | Buy Now |