Part Details for E3T-SL13-M1TJ 0.3M by OMRON Industrial Automation
Overview of E3T-SL13-M1TJ 0.3M by OMRON Industrial Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E3T-SL13-M1TJ 0.3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R8529
|
Newark | Conv, l/On, pnp, p-T, twst&clk |Omron Industrial Automation E3T-SL13-M1TJ 0.3M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$176.7700 / $247.7200 | Buy Now |
DISTI #
E3T-SL13-M1TJ0.3M-ND
|
DigiKey | SENSOR REFLECTIVE 15MM PNP LT ON Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$176.5700 | Buy Now |
DISTI #
71139322
|
RS | Photoelectric Sensor, Limit Reflect, PNP, 15mm, Pigtail, M3, E3T Series | Omron Automation E3T-SL13-M1TJ 0.3M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$158.9100 / $176.5700 | RFQ |
DISTI #
OISE3T-SL13-M1TJ 0.3M
|
Heilind Electronics | CONV,LON,PNP,P-T,TWSTCLK E3TSL13M1TJ03M | Americas - 0 in Stock |
|
Buy Now |