Part Details for E3T-SL21 (ALTERNATE: E3TSL21) by OMRON Industrial Automation
Overview of E3T-SL21 (ALTERNATE: E3TSL21) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E3T-SL21 (ALTERNATE: E3TSL21)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70179245
|
RS | Photoelectric Sensor, Limit Reflect, NPN, 30mm, 2m Prewired, E3T Series | Omron Automation E3T-SL21 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 75 |
|
$143.1500 / $157.3000 | Buy Now |