Part Details for E3T-SR22 2M by OMRON Industrial Automation
Overview of E3T-SR22 2M by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603CS-R22XJBW | Coilcraft Inc | General Purpose Inductor, 0.22uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP | |
0603CS-R22XJBU | Coilcraft Inc | General Purpose Inductor, 0.22uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP | |
0603CS-R22XJLU | Coilcraft Inc | General Purpose Inductor, 0.22uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT |
Price & Stock for E3T-SR22 2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z8251-ND
|
DigiKey | SENSOR RETROREFLECTIVE 200MM NPN Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
25 In Stock |
|
$123.0468 / $183.7400 | Buy Now |
DISTI #
OISE3T-SR22 2M
|
Heilind Electronics | 20CMRETRO DON NPN 2M CBL E3TSR222M | Americas - 0 in Stock |
|
Buy Now |