Part Details for E3T-ST31F2M by OMRON Corporation
Overview of E3T-ST31F2M by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E3T-ST31F2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-E3T-ST31F2M
|
Mouser Electronics | Photoelectric Sensors RoHS: Compliant | 0 |
|
$192.6900 / $199.5700 | Order Now |
Part Details for E3T-ST31F2M
E3T-ST31F2M CAD Models
E3T-ST31F2M Part Data Attributes
|
E3T-ST31F2M
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
E3T-ST31F2M
OMRON Corporation
Through Beam Photoelectric Sensor, 0mm Min, 2000mm Max, Rectangular, Board Mount/ Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP 67, REVERSE POLARITY, SHORT CIRCUIT PROTECTION | |
Body Breadth | 7 mm | |
Body Height | 14.6 mm | |
Body Length or Diameter | 9.5 mm | |
Housing | PBT | |
Measurement Range-Max (mm) | 2000 mm | |
Measurement Range-Min (mm) | ||
Mounting Feature | BOARD MOUNT/ PANEL MOUNT | |
Operating Current-Max | 30 mA | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | NPN | |
Package Shape/Style | RECTANGULAR | |
Response Time | 1000 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM | |
Supply Voltage-Max | 26.4 V | |
Supply Voltage-Min | 10.8 V | |
Surface Mount | NO | |
Termination Type | WIRE |