Part Details for E3Z-B66 by OMRON Industrial Automation
Overview of E3Z-B66 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E3Z-B66
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E3Z-B66-ND
|
DigiKey | SENSOR RETROREFL 500MM NPN DO/LO Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$196.6200 | Buy Now |
DISTI #
OISE3Z-B66
|
Heilind Electronics | PET, NPN M8 CONNECTOR, 0.5M SD E3ZB66 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1909112
|
Farnell | SENSOR, 500MM, RETRO, DC, NPN, CABLE RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$152.7794 | Buy Now |