Part Details for E3Z-FRP11 2M by OMRON Industrial Automation
Overview of E3Z-FRP11 2M by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E3Z-FRP11 2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y3352
|
Newark | Photoelectric Sensor, 4M, Pnp, Sensing Range Max:4M, Sensing Method:Retroreflective, Sensor Output:Pnp, Product Range:E3Z-F Series, Connection Method:Cable, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V Rohs Compliant: Yes |Omron Industrial Automation E3Z-FRP11 2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.6100 / $113.6700 | Buy Now |
DISTI #
Z5473-ND
|
DigiKey | SENSOR RETROREFLECTIVE 4M PNP Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1 In Stock |
|
$68.5125 / $109.3200 | Buy Now |
DISTI #
OISE3Z-FRP11 2M
|
Heilind Electronics | RETRO, PNP, 4M SD, 2M CBL E3ZFRP112M | Americas - 0 in Stock |
|
Buy Now |