There are no models available for this part yet.
Overview of E3Z-G61 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for E3Z-G61 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
E3ZG61
|
Avnet Americas | - Bulk (Alt: E3ZG61) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$126.8190 / $151.7670 | Buy Now | |
DISTI #
653-E3Z-G61
|
Mouser Electronics | Photoelectric Sensors 1 Axis Npn Pre-Wired RoHS: Compliant | 17 |
|
$128.7500 / $140.3100 | Buy Now | |
DISTI #
65083413
|
Verical | Photoelectric Sensor Thru-beam Light ON/Dark ON NPN 0.025m 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2245 | Americas - 2 |
|
$196.9110 / $211.4970 | Buy Now | |
DISTI #
E3Z-G61
|
TTI | Photoelectric Sensors 1 Axis Npn Pre-Wired RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$126.0000 / $138.9100 | Buy Now | |
Neutron USA | Photoelectric Sensors 1 Axis Npn Pre-Wired | 40 |
|
$268.8000 | Buy Now |
CAD Models for E3Z-G61 by OMRON Corporation
Part Data Attributes for E3Z-G61 by OMRON Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OMRON CORP
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Omron Electronics
|
Sensors/Transducers Type
|
LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM
|