Part Details for E3Z-T61-D 2M by OMRON Corporation
Overview of E3Z-T61-D 2M by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E3Z-T61-D 2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E3ZT61D2M
|
Avnet Americas | - Bulk (Alt: E3ZT61D2M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$99.1494 / $118.6542 | Buy Now |
DISTI #
653-E3Z-T61-D2M
|
Mouser Electronics | Photoelectric Sensors Detector of PES RoHS: Compliant | 7 |
|
$109.2200 / $121.9700 | Buy Now |
DISTI #
58859084
|
Verical | Photoelectric Sensor Thru-beam Light ON/Dark ON NPN 15m 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2121 | Americas - 2 |
|
$146.1247 / $147.3859 | Buy Now |
DISTI #
E3ZT61D2M
|
Avnet Americas | - Bulk (Alt: E3ZT61D2M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$99.1494 / $118.6542 | Buy Now |
|
Neutron USA | Photoelectric Sensor, Through-Beam Optical Sensor 590.551" (15m) NPN - Dark-ON/Light-ON - Selectable | 25 |
|
$293.2300 | Buy Now |