Part Details for E3Z-T81 2M by OMRON Corporation
Overview of E3Z-T81 2M by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E3Z-T81 2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36530280
|
Verical | Photoelectric Sensor Thru-beam Light ON/Dark ON PNP 15m 4-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1801 | Americas - 5 |
|
$59.1675 / $63.2101 | Buy Now |
|
Quest Components | 4 |
|
$85.6273 / $90.1340 | Buy Now | |
DISTI #
E3Z-T81
|
TME | Sensor: photoelectric, Range: 0÷15m, PNP, DARK-ON,LIGHT-ON, 100mA Min Qty: 1 | 12 |
|
$166.6200 / $191.4900 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2018 Date Code: 2018 | 5 |
|
$45.0670 / $48.4590 | Buy Now |
Part Details for E3Z-T81 2M
E3Z-T81 2M CAD Models
E3Z-T81 2M Part Data Attributes
|
E3Z-T81 2M
OMRON Corporation
Buy Now
|
Compare Parts:
E3Z-T81 2M
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |