Part Details for E3ZM-B61T-C2M by OMRON Corporation
Overview of E3ZM-B61T-C2M by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17SM209SB61T | Amphenol Communications Solutions | Dsub, Right Angle Standard Density SMT, 9 Socket, Bright Tin Shell, Flash Gold, V1 Grounding Tab+LIF Boardlock (PCB=1.6cm), 4-40 Fixed Front Screwlock, Tube 19pcs | |
L17SM215SB61T | Amphenol Communications Solutions | Dsub, Right Angle Standard Density SMT, 15 Socket, Bright Tin Shell, Flash Gold, V1 Grounding Tab+LIF Boardlock (PCB=1.6cm), 4-40 Fixed Front Screwlock, Tube 15pcs |
Price & Stock for E3ZM-B61T-C2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-E3ZM-B61T-C2M
|
Mouser Electronics | Photoelectric Sensors | 0 |
|
$298.2400 / $318.7800 | Order Now |
Part Details for E3ZM-B61T-C2M
E3ZM-B61T-C2M CAD Models
E3ZM-B61T-C2M Part Data Attributes
|
E3ZM-B61T-C2M
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
E3ZM-B61T-C2M
OMRON Corporation
Retroreflective Photoelectric Sensor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP 67; IP 69K; REVERSE POLARITY PROTECTION; SHORT CIRCUIT PROTECTION | |
Body Breadth | 10.8 mm | |
Body Height | 31 mm | |
Body Length or Diameter | 21 mm | |
Housing | SUS316L | |
Measurement Range-Max (mm) | 500 mm | |
Measurement Range-Min (mm) | ||
Mounting Feature | BOARD MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Output Circuit Type | Open Collector | |
Output Type | NPN | |
Package Shape/Style | RECTANGULAR | |
Response Time | 1000 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,RETROREFLECTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CABLE |