There are no models available for this part yet.
Overview of E3ZM-B81T-C2M by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WB8-1T | Coilcraft Inc | Wideband RF transformer, SMT, RoHS | |
WB8-1TSLB | Coilcraft Inc | RF Transformer, 0.15MHz Min, 400MHz Max, ROHS COMPLIANT | |
WB8-1TSLD | Coilcraft Inc | RF Transformer, 0.15MHz Min, 400MHz Max, ROHS COMPLIANT |
Price & Stock for E3ZM-B81T-C2M by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
653-E3ZM-B81T-C2M
|
Mouser Electronics | Linear Displacement Sensors | 0 |
|
$419.6200 | Order Now | |
DISTI #
59844526
|
Verical | 0 Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$560.9000 / $591.2100 | Buy Now | |
DISTI #
C1S541201870846
|
Chip1Stop | Other sensors | 5 |
|
$722.0000 / $799.0000 | Buy Now |
CAD Models for E3ZM-B81T-C2M by OMRON Corporation
Part Data Attributes for E3ZM-B81T-C2M by OMRON Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
OMRON CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
IP 67; IP 69K; REVERSE POLARITY PROTECTION; SHORT CIRCUIT PROTECTION
|
Body Breadth
|
10.8 mm
|
Body Height
|
31 mm
|
Body Length or Diameter
|
21 mm
|
Housing
|
SUS316L
|
Measurement Range-Max (mm)
|
500 mm
|
Measurement Range-Min (mm)
|
|
Mounting Feature
|
BOARD MOUNT
|
Operating Temperature-Max
|
55 °C
|
Operating Temperature-Min
|
-25 °C
|
Output Circuit Type
|
Open Collector
|
Output Type
|
PNP
|
Package Shape/Style
|
RECTANGULAR
|
Response Time
|
1000 µs
|
Sensors/Transducers Type
|
LINEAR POSITION SENSOR,PHOTOELECTRIC,RETROREFLECTIVE
|
Supply Voltage-Max
|
30 V
|
Supply Voltage-Min
|
10 V
|
Surface Mount
|
NO
|
Termination Type
|
CABLE
|