Part Details for E3ZM-V61 2M by OMRON Industrial Automation
Overview of E3ZM-V61 2M by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E3ZM-V61 2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R8769
|
Newark | Diffuse Color Mark, npn,2M |Omron Industrial Automation E3ZM-V61 2M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$407.6300 / $496.4700 | Buy Now |
DISTI #
Z5711-ND
|
DigiKey | SENSOR RETROREFL 12MM NPN DO/LO Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1 In Stock |
|
$323.3620 / $334.3000 | Buy Now |
DISTI #
OISE3ZM-V61 2M
|
Heilind Electronics | DIFFUSE COLOR MARK,NPN,2M | Americas - 0 in Stock |
|
$389.6308 / $408.4839 | Buy Now |