Part Details for E3ZR-CR81D2M by OMRON Corporation
Overview of E3ZR-CR81D2M by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for E3ZR-CR81D2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-E3ZR-CR81D2M
|
Mouser Electronics | Photoelectric Sensors | 0 |
|
$479.7400 / $583.0000 | Order Now |
Part Details for E3ZR-CR81D2M
E3ZR-CR81D2M CAD Models
E3ZR-CR81D2M Part Data Attributes
|
E3ZR-CR81D2M
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
E3ZR-CR81D2M
OMRON Corporation
Retroreflective Photoelectric Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, IP67G, MUTUAL INTERFERENCE PREVENTION, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Breadth | 15 mm | |
Housing | SUS316L | |
Measurement Range-Max (mm) | 2500 mm | |
Measurement Range-Min (mm) | 100 mm | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Output Circuit Type | Open Collector | |
Output Type | PNP | |
Package Shape/Style | RECTANGULAR | |
Response Time | 1000 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,RETROREFLECTIVE | |
Supply Voltage-Max | 26.4 V | |
Supply Voltage-Min | 10.8 V | |
Termination Type | CABLE |