Part Details for E440VL by Bopla
Overview of E440VL by Bopla
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E440VL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E440VL
|
TME | Enclosure: multipurpose, X: 80mm, Y: 150mm, Z: 55mm, vented, black Min Qty: 1 | 0 |
|
$16.5500 / $18.3900 | RFQ |