Part Details for E452B3A30011R2L by Molex
Overview of E452B3A30011R2L by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E452B3A30011R2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54429374
|
Verical | Standard E452 DIN Form A EN Min Qty: 4 Package Multiple: 1 | Americas - 20 |
|
$18.0000 | Buy Now |
DISTI #
C1S549804285007
|
Chip1Stop | Connector Power RoHS: Compliant | 20 |
|
$21.6000 / $21.7000 | Buy Now |
DISTI #
10214590
|
TestEquity LLC | Molex E452B3A30011R2L CAB452N PUR UL3mt 18AWG 115V YELLOW | 20 |
|
$20.3500 | Buy Now |