Part Details for E452B3A50011S0B by Molex
Overview of E452B3A50011S0B by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E452B3A50011S0B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27171923
|
Verical | CAB452N PUR UL5mt 18AWG 24V GREEN Min Qty: 3 Package Multiple: 1 | Americas - 24 |
|
$22.4400 | Buy Now |
DISTI #
Molex E452B3A50011S0B
|
PEI Genesis | Mains Power Connector | 24 |
|
Buy Now |