Part Details for E47442-000 by TE Connectivity
Overview of E47442-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E47442-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E47442-000
|
Avnet Americas | Void and Tamper Evident Label Matte Metalized Silver Polyester Die-Cut 19.1mm Height Roll - Cable Rools/Shrink Tubing (Alt: E47442-000) RoHS: Compliant Min Qty: 40000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1224 | Buy Now |
DISTI #
571-E47442-000
|
Mouser Electronics | Labels & Industrial Warning Signs MV-699191-5-8A RoHS: Compliant | 0 |
|
$0.1610 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 40000 Package Multiple: 5000 Lead time: 20 Weeks | 0 |
|
$0.1295 | Buy Now |
DISTI #
RYCMV-699191-5-8A
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCMV-699191-5-8A | Americas - 0 in Stock |
|
$0.1618 / $0.1643 | Buy Now |
|
Onlinecomponents.com | MV-699191-5-8A RoHS: Compliant | 0 |
|
$0.1366 / $0.3742 | Buy Now |
DISTI #
RYCMV-699191-5-8A
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCMV-699191-5-8A | 0 |
|
$0.1618 / $0.1643 | Buy Now |
|
Master Electronics | MV-699191-5-8A RoHS: Compliant | 0 |
|
$0.1366 / $0.3742 | Buy Now |
Part Details for E47442-000
E47442-000 CAD Models
E47442-000 Part Data Attributes
|
E47442-000
TE Connectivity
Buy Now
|
Compare Parts:
E47442-000
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |