Part Details for E4E2-TS50C12M by OMRON Americas
Overview of E4E2-TS50C12M by OMRON Americas
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9386AE-4E2-33E100.000000 | SiTime | 1 to 220 MHz, AEC-Q100 Ultra-low Jitter Differential XO | |
SIT3373AE-4E2-33EC311.040000 | SiTime | 220 to 725 MHz Ultra-low Jitter Differential VCXO |
Price & Stock for E4E2-TS50C12M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002441475
|
Sager | Proximity Sensors Min Qty: 1 | 0 |
|
$757.6400 / $789.2100 | Buy Now |