Part Details for E4E2-TS50C2 2M by OMRON Corporation
Overview of E4E2-TS50C2 2M by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9386AE-4E2-33E100.000000 | SiTime | 1 to 220 MHz, AEC-Q100 Ultra-low Jitter Differential XO | |
SIT3373AE-4E2-33EC311.040000 | SiTime | 220 to 725 MHz Ultra-low Jitter Differential VCXO |
Price & Stock for E4E2-TS50C2 2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E4E2TS50C22M
|
Avnet Americas | ULTRASONIC SENSOR - Bulk (Alt: E4E2TS50C22M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$664.8390 / $795.6270 | Buy Now |
DISTI #
653-E4E2-TS50C22M
|
Mouser Electronics | Proximity Sensors Ultrasonic Sensor RoHS: Compliant | 0 |
|
$732.0200 / $732.0300 | Order Now |
Part Details for E4E2-TS50C2 2M
E4E2-TS50C2 2M CAD Models
E4E2-TS50C2 2M Part Data Attributes
|
E4E2-TS50C2 2M
OMRON Corporation
Buy Now
|
Compare Parts:
E4E2-TS50C2 2M
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |