Part Details for E4XED23S100A (ALTERNATE: E4XED23S100A) by Siemens
Overview of E4XED23S100A (ALTERNATE: E4XED23S100A) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E4XED23S100A (ALTERNATE: E4XED23S100A)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72766568
|
RS | BREAKER ENC4X 3P 100A 240V 10KA SW , E4XED23S100A | Siemens E4XED23S100A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$9,093.4800 / $9,572.0900 | RFQ |