Part Details for E5/8A by Essentra Components
Overview of E5/8A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E5/8A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-E5/8A-ND
|
DigiKey | FLANGED CAP - COMPATIBLE UNF THR Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
8000 In Stock |
|
$0.0661 / $0.1700 | Buy Now |
DISTI #
144-E5/8A
|
Mouser Electronics | Conduit Fittings & Accessories FLANGED CAP - STD THREAD:LDPE ORANGE RoHS: Compliant | 0 |
|
$0.0600 / $0.1600 | Order Now |
DISTI #
72926944
|
RS | Flanged Cap, UNF Thread Size 5/8", Orange LDPE | Essentra Components E5/8A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0760 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0497 | Buy Now |
|
Onlinecomponents.com | Flanged Cap - Compatible Thread Standard UNF - Compatible Thread Sizes 5/8 - in)side Diameter 15.39 mm (0.606 in) - Orange RoHS: Compliant | 0 |
|
$0.0493 / $0.0592 | Buy Now |