Part Details for E5-024-C0408 by Eaton Cutler-Hammer
Overview of E5-024-C0408 by Eaton Cutler-Hammer
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E5-024-C0408
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M7518
|
Newark | Lcd Totalizer, No. Of Digits/Alpha:8, Digit Height:8Mm, Supply Voltage Min:10V, Supply Voltage Max:120V, Panel Cutout Height:22.2Mm, Panel Cutout Width:45Mm, Operating Temperature Min:-10°C, Operating Temperature Max:60°C Rohs Compliant: Yes |Eaton Cutler Hammer E5-024-C0408 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$244.9700 / $263.9100 | Buy Now |